Part Details for 26MB05A by International Rectifier
Overview of 26MB05A by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26MB05A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | SINGLE PHASE BRIDGE | 1500 |
|
RFQ |
Part Details for 26MB05A
26MB05A CAD Models
26MB05A Part Data Attributes
|
26MB05A
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
26MB05A
International Rectifier
Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | S-PUFM-D4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 26MB05A
This table gives cross-reference parts and alternative options found for 26MB05A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26MB05A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC25-02-G | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | Sensitron Semiconductors | 26MB05A vs GBPC25-02-G |
GBU4A | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sensitron Semiconductors | 26MB05A vs GBU4A |
GBPC610 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, PLASTIC, KBPC-6, 4 PIN | Sensitron Semiconductors | 26MB05A vs GBPC610 |
KBPC1501GW | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, PLASTIC, KBPC-GW, 4 PIN | Sensitron Semiconductors | 26MB05A vs KBPC1501GW |
GBPC15-01 | BRIDGE RECTIFIER DIODE | Surge Components Inc | 26MB05A vs GBPC15-01 |
35MB10A | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon | International Rectifier | 26MB05A vs 35MB10A |
GBPC601 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, KBPC-6, 4 PIN | Sensitron Semiconductors | 26MB05A vs GBPC601 |
250JB6L | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, POWER MODULE-4 | International Rectifier | 26MB05A vs 250JB6L |
MP1505 | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, PLASTIC, MP-50, 4 PIN | Microsemi Corporation | 26MB05A vs MP1505 |
KBPC2506G | 25A, 600V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC-G, 4 PIN | Sensitron Semiconductors | 26MB05A vs KBPC2506G |