Part Details for 2673.05.00.9 by Imp Inc
Overview of 2673.05.00.9 by Imp Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2673.05.00.9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2673.05.00.9
|
TME | Terminal: flat, 4.8mm, 0.5mm, male, 0.1÷1mm2, crimped, for cable Min Qty: 50 | 5510 |
|
$0.0248 / $0.1064 | Buy Now |