Part Details for 2661950050 by Weidmüller Interface GmbH & Co. KG
Overview of 2661950050 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2661950050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6461
|
Newark | Patch Cord, Rj45 Plug-Rj45 Plug, 19.7", Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Sftp (Screened Foiled Twisted Pair), Jacket Color:Gray, Cable Length - Metric:500Mm Rohs Compliant: Yes |Weidmuller 2661950050 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$5.1700 | Buy Now |
DISTI #
281-2661950050-ND
|
DigiKey | RJ 45, CAT6 MODUPLUG PATCH CABLE Min Qty: 1 Lead time: 6 Weeks Container: Bag |
51 In Stock |
|
$6.3470 / $10.6600 | Buy Now |
DISTI #
2661950050
|
Avnet Americas | Network Cable Assembly 8 Position RJ45 Plug to RJ45 Plug 0.5m Straight - Bulk (Alt: 2661950050) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
77AH6461
|
Avnet Americas | Network Cable Assembly 8 Position RJ45 Plug to RJ45 Plug 0.5m Straight - Bulk (Alt: 77AH6461) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$7.3500 / $9.6200 | Buy Now |
DISTI #
470-2661950050
|
Mouser Electronics | Ethernet Cables / Networking Cables HDC RJ4501 MMSCAT6-0050 | 1 |
|
$6.3200 / $10.3700 | Buy Now |
|
Onlinecomponents.com | 31 Factory Stock |
|
$5.9500 / $9.0400 | Buy Now | |
|
Master Electronics | 31 Factory Stock |
|
$5.9500 / $9.0400 | Buy Now |