Part Details for 2661021801 by Fair-Rite Products Corp
Overview of 2661021801 by Fair-Rite Products Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2661021801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK1932
|
Newark | Cylindrical Core, 5.1Mm Od, 1.45Mm Id Rohs Compliant: Yes |Fair-Rite 2661021801 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4508 |
|
$0.1600 / $0.3170 | Buy Now |
DISTI #
90B6388
|
Newark | Ferrite Core, Cylindrical, 102Ohm/100Mhz, 1Ghz, Outer Diameter:5.1Mm, Product Length:11.1Mm, Inner Diameter:1.45Mm, Frequency Min:250Mhz, Frequency Max:1Ghz, Impedance:185Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2661021801 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2340 / $0.3410 | Buy Now |
DISTI #
1934-1346-ND
|
DigiKey | FERRITE CORE 102OHM SOLID 1.58MM Min Qty: 1 Lead time: 10 Weeks Container: Box |
10212 In Stock |
|
$0.1263 / $0.3600 | Buy Now |
DISTI #
623-2661021801
|
Mouser Electronics | Ferrite Cable Cores 61 SHIELD BEAD Z=102 OHM @100MHz RoHS: Compliant | 7850 |
|
$0.1010 / $0.2900 | Buy Now |
DISTI #
V36:1790_06727122
|
Arrow Electronics | Ferrite Core Bead 61-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2036 | Americas - 7482 |
|
$0.1232 / $0.2850 | Buy Now |
DISTI #
V79:2366_17779671
|
Arrow Electronics | Ferrite Core Bead 61-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2036 | Americas - 4000 |
|
$0.0576 / $0.1653 | Buy Now |
|
Bisco Industries | 562 |
|
Buy Now | ||
|
Onlinecomponents.com | Ferrite Core Bead 61-Material | 0 |
|
$0.0887 / $0.2071 | Buy Now |
DISTI #
60640772
|
Verical | Ferrite Core Bead 61-Material RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2036 | Americas - 7482 |
|
$0.1232 / $0.2116 | Buy Now |
DISTI #
65163220
|
Verical | Ferrite Core Bead 61-Material RoHS: Compliant Min Qty: 157 Package Multiple: 1 Date Code: 2036 | Americas - 4000 |
|
$0.0576 / $0.0707 | Buy Now |
Part Details for 2661021801
2661021801 CAD Models
2661021801 Part Data Attributes:
|
2661021801
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2661021801
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | FERRITE BEAD |