Part Details for 2643000101 by Fair-Rite Products Corp
Overview of 2643000101 by Fair-Rite Products Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2643000101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C0536
|
Newark | Ferrite Core, Cylindrical, 40 Ohm/100Mhz, 300Mhz, Outer Diameter:3.5Mm, Product Length:3.25Mm, Inner Diameter:1.3Mm, Frequency Min:25Mhz, Frequency Max:300Mhz, Impedance:56Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2643000101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31774 |
|
$0.0210 / $0.0220 | Buy Now |
DISTI #
1934-1480-ND
|
DigiKey | FERRITE CORE 40OHM SOLID 1.30MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
184771 In Stock |
|
$0.0135 / $0.1000 | Buy Now |
DISTI #
623-2643000101
|
Mouser Electronics | Ferrite Cable Cores 43 SHIELD BEAD Z=40 OHM @100MHz RoHS: Compliant | 55171 |
|
$0.0130 / $0.1000 | Buy Now |
|
Onlinecomponents.com | EMI Suppression Bead - 43 Material (25-300 MHz) - 40 ohms@100MHz - OD 0.138" - ID 0.051" - Length 0.128" |
50418 In Stock |
|
$0.0124 / $0.0199 | Buy Now |
|
Bristol Electronics | 5974 |
|
RFQ | ||
|
Quest Components | 2643000101 | 1825 |
|
$0.0294 / $0.1470 | Buy Now |
|
Quest Components | 2643000101 | 1929 |
|
$0.0400 / $0.2000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 86 |
|
$0.0500 / $0.0800 | Buy Now |
|
Master Electronics | EMI Suppression Bead - 43 Material (25-300 MHz) - 40 ohms@100MHz - OD 0.138" - ID 0.051" - Length 0.128" |
50418 In Stock |
|
$0.0124 / $0.0199 | Buy Now |
Part Details for 2643000101
2643000101 CAD Models
2643000101 Part Data Attributes:
|
2643000101
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2643000101
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 3.5 mm | |
Filter Type | FERRITE BEAD | |
Height | 3.25 mm | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Output Impedance | 40 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | MATTE TIN (SN) - WITH NICKEL (NI) BARRIER |