Part Details for 262101 by Amphenol Corporation
Overview of 262101 by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 262101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
262101
|
Avnet Americas | Conn MMCX PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 262101) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
262101
|
Avnet Americas | Conn MMCX PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 262101) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.3125 / $3.8440 | Buy Now |
DISTI #
73H3904
|
Avnet Americas | Conn MMCX PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 73H3904) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 109 Partner Stock |
|
$4.5200 / $5.5200 | Buy Now |
DISTI #
523-262101
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX STRAIGHT PLUG 174/316 GOLD STD POL RoHS: Compliant | 2319 |
|
$2.8700 / $4.8800 | Buy Now |
|
Quest Components | 48 |
|
$2.4768 / $3.7152 | Buy Now | |
DISTI #
262101
|
TTI | RF Connectors / Coaxial Connectors MMCX STRAIGHT PLUG 174/316 GOLD STD POL RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 1175 In Stock |
|
$3.2700 / $4.8300 | Buy Now |
DISTI #
262101
|
Avnet Americas | Conn MMCX PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 262101) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
262101
|
Avnet Americas | Conn MMCX PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 262101) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.3125 / $3.8440 | Buy Now |
DISTI #
73H3904
|
Avnet Americas | Conn MMCX PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 73H3904) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 109 Partner Stock |
|
$4.5200 / $5.5200 | Buy Now |
DISTI #
262101
|
Avnet Abacus | Conn MMCX PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold (Alt: 262101) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 262101
262101 CAD Models
262101 Part Data Attributes:
|
262101
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
262101
Amphenol Corporation
RF MMCX Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLES: RG-174/U; RG-188A/U; RG-316/U | |
Body/Shell Style | PLUG | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |