Part Details for 26-8011 by Cinch Connectivity Solutions
Overview of 26-8011 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26-8011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-26-8011-ND
|
DigiKey | CONN N JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1059 In Stock |
|
$2.5497 / $4.7200 | Buy Now |
DISTI #
601-26-8011
|
Mouser Electronics | RF Adapters - In Series ADAPTER N 50 OHM N(F) TO SOLDER LUG RoHS: Compliant | 276 |
|
$2.6800 / $4.7200 | Buy Now |
Part Details for 26-8011
26-8011 CAD Models
26-8011 Part Data Attributes:
|
26-8011
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
26-8011
Cinch Connectivity Solutions
RF N Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Material | BRASS |