Part Details for 26-03-4112 by Molex
Overview of 26-03-4112 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 26-03-4112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M7560
|
Newark | |Molex 26-03-4112 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 1250 |
|
$0.4560 / $0.4670 | Buy Now |
DISTI #
56H4826
|
Newark | Kk 156 Crimp Housing Ramp 11 Ckt |Molex 26-03-4112 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3480 | Buy Now |
DISTI #
538-26-03-4112
|
Mouser Electronics | Headers & Wire Housings KK 156 Crimp Housing Housing Ramp 11 Ckt RoHS: Compliant | 9970 |
|
$0.2750 / $0.6700 | Buy Now |
|
Onlinecomponents.com |
1250 Partner Stock |
|
$0.3320 / $0.4070 | Buy Now | |
DISTI #
70803581
|
Verical | Conn Housing F 11 POS 3.96mm Crimp ST Cable Mount Natural RoHS: Compliant Min Qty: 149 Package Multiple: 1 | Americas - 1250 |
|
$0.3700 / $0.4200 | Buy Now |
|
Master Electronics |
1250 Partner Stock |
|
$0.3320 / $0.4070 | Buy Now |
Part Details for 26-03-4112
26-03-4112 CAD Models
26-03-4112 Part Data Attributes:
|
26-03-4112
Molex
Buy Now
Datasheet
|
Compare Parts:
26-03-4112
Molex
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.26 inch | |
Body Depth | 0.67 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 |