Part Details for 26-03-4052 by Molex
Overview of 26-03-4052 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26-03-4052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H4814
|
Newark | Kk 156 Crimp Housing Ramp 05 Ckt |Molex 26-03-4052 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 | Buy Now |
DISTI #
538-26-03-4052
|
Mouser Electronics | Headers & Wire Housings KK 156 Crimp Housing Housing Ramp 05 Ckt RoHS: Compliant | 0 |
|
$0.1770 / $0.1810 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.2160 / $0.2420 | Buy Now |
Part Details for 26-03-4052
26-03-4052 CAD Models
26-03-4052 Part Data Attributes:
|
26-03-4052
Molex
Buy Now
Datasheet
|
Compare Parts:
26-03-4052
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.26 inch | |
Body Depth | 0.67 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 26-03-4052
This table gives cross-reference parts and alternative options found for 26-03-4052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-03-4052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51067-0400 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Receptacle, | Molex | 26-03-4052 vs 51067-0400 |
1-1747276-4 | (1-1747276-4) DYNAMIC D4200 REC HSG 4P/X | TE Connectivity | 26-03-4052 vs 1-1747276-4 |
2-1747276-4 | (2-1747276-4) DYNAMIC D4200 REC HSG 4P/Y | TE Connectivity | 26-03-4052 vs 2-1747276-4 |