Part Details for 258-5005 by WAGO Innovative Connections
Overview of 258-5005 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 258-5005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6297
|
Newark | Printer Brand:-, Cartridge Original Type Number:-, Ink Colour:-, Consumable Type:-, Product Range:- Rohs Compliant: Yes |Wago 258-5005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$17.7100 / $22.6700 | Buy Now |
DISTI #
2946-258-5005-ND
|
DigiKey | THERMAL TRANSFER INK RIBBON, FOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
85 In Stock |
|
$14.7379 / $20.6300 | Buy Now |
|
Future Electronics | Ink ribbon for smartprinter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Roll | 0Roll |
|
$14.4500 / $15.1800 | Buy Now |
DISTI #
WAG258-5005
|
Heilind Electronics | RIBBON FOR SMARTPRINTER B | Americas - 15 in Stock |
|
$15.2000 / $19.4560 | Buy Now |
|
Onlinecomponents.com | Thermal transfer ink ribbon - for Smart Printer - black RoHS: Compliant |
8 In Stock |
|
$12.9400 / $17.1200 | Buy Now |
DISTI #
WAG258-5005
|
Interstate Connecting Components | RIBBON FOR SMARTPRINTER B | 3 |
|
$15.2000 / $19.4560 | Buy Now |
DISTI #
258-5005
|
Standard Electric Supply | WAGO 258-5005 Thermal transfer ink ribbon. Additional Description: WAGO-258-5005 therm trans ink ribbon Smart 2585005 1EA = 1 ROLL SMART PRINTER, BLACK 02585005. Catalog Description: Thermal transfer ink ribbon, for Smart Printer, black. Min Qty: 1 Package Multiple: 1 | 52 |
|
$14.9700 | Buy Now |
DISTI #
4176485
|
element14 Asia-Pacific | INK RIBBON, THERMAL TRANSFER, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 16 |
|
$19.8297 / $20.0132 | Buy Now |
DISTI #
4176485
|
Farnell | INK RIBBON, THERMAL TRANSFER, BLACK RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 16 |
|
$22.4035 / $24.8886 | Buy Now |
|
Master Electronics | Thermal transfer ink ribbon - for Smart Printer - black RoHS: Compliant |
8 In Stock |
|
$12.9400 / $17.1200 | Buy Now |
Part Details for 258-5005
258-5005 CAD Models
258-5005 Part Data Attributes
|
258-5005
WAGO Innovative Connections
Buy Now
|
Compare Parts:
258-5005
WAGO Innovative Connections
|
Samacsys Manufacturer | Wago |