Part Details for 2576290000 by Weidmüller Interface GmbH & Co. KG
Overview of 2576290000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2576290000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-6334-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 115V Min Qty: 1 Lead time: 6 Weeks Container: Box, Bulk |
14 In Stock |
|
$7.8763 / $12.8900 | Buy Now |
DISTI #
2576290000
|
Avnet Americas | General Purpose Relay DPDT 250VAC 115VAC DIN Rail Mount (Alt: 2576290000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-2576290000
|
Mouser Electronics | Industrial Relays DRIKITP 115VAC 2CO LD RoHS: Compliant | 0 |
|
$7.8700 / $12.8800 | Order Now |
|
Onlinecomponents.com | 35 Factory Stock |
|
$7.5400 / $9.3200 | Buy Now | |
DISTI #
2576290000
|
Avnet Americas | General Purpose Relay DPDT 250VAC 115VAC DIN Rail Mount (Alt: 2576290000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
DRIKITP115AC-2COLD
|
TME | Relay: interface, DPDT, Ucoil: 115VAC, 5A, for DIN rail mounting Min Qty: 1 | 0 |
|
$9.9600 / $13.3900 | RFQ |
|
Master Electronics | 35 Factory Stock |
|
$7.5400 / $9.3200 | Buy Now |