Part Details for 2529290000 by Weidmüller Interface GmbH & Co. KG
Overview of 2529290000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2529290000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2529290000-ND
|
DigiKey | SV-SMT 7.62HP/03/270G SC/6 2.6SN Min Qty: 54 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$6.6965 | Buy Now |
DISTI #
2529290000
|
Avnet Americas | Connector Power Header 3Power/6Signal Position 7.62mm Solder Right Angle Through Hole 12 Terminal 1 Port Box (Alt: 2529290000) Min Qty: 54 Package Multiple: 54 | 0 |
|
RFQ | |
DISTI #
470-2529290000
|
Mouser Electronics | Fixed Terminal Blocks SV-SMT 7.62HP/03/270G SC/6 2.6SN BX | 0 |
|
$4.3500 / $8.6900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.3000 / $6.5300 | Buy Now | |
DISTI #
2529290000
|
Avnet Americas | Connector Power Header 3Power/6Signal Position 7.62mm Solder Right Angle Through Hole 12 Terminal 1 Port Box (Alt: 2529290000) Min Qty: 54 Package Multiple: 54 | 0 |
|
RFQ |