Part Details for 2521745 (ALTERNATE: 2521745) by RS Pro
Overview of 2521745 (ALTERNATE: 2521745) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2521745 (ALTERNATE: 2521745)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70642403
|
RS | Silicone Rubber Cable Sleeve 0.06"(1.5mm) Dia 49 3"(15m) Sleeve Length Red | RS PRO 2521745 RoHS: Compliant Min Qty: 1 Package Multiple: 15 Container: Reel | 2 |
|
$14.1800 | Buy Now |