Part Details for 25136NLDB by APEM Inc
Overview of 25136NLDB by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25136NLDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25136NLDB-ND
|
DigiKey | SWITCH SLIDE SPDT 100MA 30V Min Qty: 100 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0163 | Buy Now |
DISTI #
642-25136NLDB
|
Mouser Electronics | Slide Switches ON - ON GOLD FLUSH RoHS: Compliant | 71 |
|
$3.2900 / $5.6000 | Buy Now |
DISTI #
70428835
|
RS | PCB Slide Switch SPDT On-On 0.1 A@ 30 V dc Slide | APEM Components 25136NLDB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7400 | RFQ |
|
Onlinecomponents.com | Slide Switch - SPDT - On-On - 100mA (DC) - 30 VDC - Flush Actuator - Gold Plated Brass - PC Pin - Through Hole. RoHS: Compliant | 0 |
|
$2.2900 / $4.7500 | Buy Now |
|
Master Electronics | Slide Switch - SPDT - On-On - 100mA (DC) - 30 VDC - Flush Actuator - Gold Plated Brass - PC Pin - Through Hole. RoHS: Compliant | 0 |
|
$2.2900 / $4.7500 | Buy Now |
Part Details for 25136NLDB
25136NLDB CAD Models
25136NLDB Part Data Attributes
|
25136NLDB
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
25136NLDB
APEM Inc
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.1A, 30VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | FLUSH TYPE | |
Body Breadth | 7.5 mm | |
Body Height | 8.1 mm | |
Body Length or Diameter | 14.1 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 3 | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.15 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | PARTIAL |