-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch, SPDT, Maintained, 3A, 30VDC, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8462
|
Newark | Slide Switch, 25000N Series, Spdt, Vertical, Through Hole, 4 A, 250 V Rohs Compliant: Yes |Apem 25136NAH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1227 |
|
$3.1900 / $4.8000 | Buy Now |
DISTI #
96C6560
|
Newark | Switch, Slide, Spdt, 4A, 250V, Though Hole, Contact Configuration:Spdt, Switch Operation:On-On, Switch Mounting:Through Hole, Product Range:25000N Series, Contact Current Max:4A, Contact Voltage Ac Max:250V, Orientation:Vertical Rohs Compliant: Yes |Apem 25136NAH Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $2.7800 | Buy Now |
DISTI #
679-1887-ND
|
DigiKey | SWITCH SLIDE SPDT 4A 125V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1693 In Stock |
|
$2.7000 / $5.0200 | Buy Now |
DISTI #
642-25136NAH
|
Mouser Electronics | Slide Switches SPDT 4A 125V STD On-On RoHS: Compliant | 1510 |
|
$2.7000 / $4.7900 | Buy Now |
DISTI #
70428716
|
RS | PCB Slide Switch SPDT On-On 4 A@ 125 V ac Slide | APEM Components 25136NAH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 90 |
|
$3.4700 / $4.6200 | Buy Now |
|
Onlinecomponents.com | Switch Slide ON ON SPDT Top Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole RoHS: Compliant |
229 In Stock 2500 On Order |
|
$2.3500 / $4.9900 | Buy Now |
|
Quest Components | SWITCH, SLIDE, SPDT, 4A, 250V | 19 |
|
$3.0375 / $6.0750 | Buy Now |
|
Quest Components | SWITCH, SLIDE, SPDT, 4A, 250V | 56 |
|
$1.2180 / $3.2480 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 176 |
|
RFQ | |
DISTI #
11G700
|
Bürklin Elektronik | Slide switch, On-On, 1 pole, straight, 1 A/30 VDC, 25136NAH Min Qty: 1 | 178 |
|
$2.4518 / $3.5258 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25136NAH
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
25136NAH
APEM Inc
Switch, SPDT, Maintained, 3A, 30VDC, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Length | 0.11 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | SLIDE | |
Body Breadth | 7.5 mm | |
Body Height | 8.1 mm | |
Body Length or Diameter | 14.1 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.15 inch | |
Terminal Material | SILVER | |
Termination Type | SOLDER | |
Washability | PARTIAL |