Part Details for 2500R-40J by API Delevan
Overview of 2500R-40J by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 2500R-40J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2500R-40J-ND
|
DigiKey | FIXED IND 1.8MH 71MA 28 OHM TH Min Qty: 500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7890 | Buy Now |
DISTI #
807-2500R-40J
|
Mouser Electronics | RF Inductors - Leaded 1.8mH 5% 71mA Molded Unshield Coil RoHS: Compliant | 0 |
|
$3.0200 / $6.3200 | Order Now |
|
Future Electronics | 1.8 mH Unshielded Molded Inductor 71 mA 28Ohm Max Axial RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.3400 | Buy Now |
Part Details for 2500R-40J
2500R-40J CAD Models
2500R-40J Part Data Attributes:
|
2500R-40J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
2500R-40J
API Delevan
General Purpose Inductor, 1800uH, 5%, 1 Element, Iron-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 28 Ω | |
Inductance-Nom (L) | 1800 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.711 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.46 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.071 A | |
Self Resonance Frequency | 2.2 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.25 MHz | |
Tolerance | 5% |
Alternate Parts for 2500R-40J
This table gives cross-reference parts and alternative options found for 2500R-40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2500R-40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS90540-6 | General Purpose Inductor, 1800uH, 5%, 1 Element, Iron-Core | Gowanda Electronics Corporation | 2500R-40J vs MS90540-6 |
MS90540-06 | General Purpose Inductor | Gowanda Electronics Corporation | 2500R-40J vs MS90540-06 |