Part Details for 2500639 (ALTERNATE: 2500639) by RS Pro
Overview of 2500639 (ALTERNATE: 2500639) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2500639 (ALTERNATE: 2500639)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74065719
|
RS | Cordset M12 Str Female M12 to Cut-End, 5 Pin, 5 Wire, A-Coded, Black PUR, 5m | RS PRO 2500639 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 2 |
|
$34.9900 | Buy Now |