Part Details for 2500628 (ALTERNATE: 2500628) by RS Pro
Overview of 2500628 (ALTERNATE: 2500628) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2500628 (ALTERNATE: 2500628)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74611658
|
RS | Cordset M12 Female R/A 8 Pin/8 Wire to Cut-End Black PVC 16.4ft (5m) Coding A | RS PRO 2500628 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 2 |
|
$39.9900 | Buy Now |