Part Details for 2500570000 by Weidmüller Interface GmbH & Co. KG
Overview of 2500570000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2500570000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6872
|
Newark | Wtb Terminal Block, 3Pos, 18-4Awg, Th Rohs Compliant: Yes |Weidmuller 2500570000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$14.3400 | Buy Now |
DISTI #
281-3989-ND
|
DigiKey | PCB TERMINAL, 15.00 MM, NO. OF P Min Qty: 1 Lead time: 6 Weeks Container: Box, Bulk |
70 In Stock |
|
$4.0140 / $14.1700 | Buy Now |
DISTI #
2500570000
|
Avnet Americas | PCB Terminal Block Connector 3 Position 15mm Solder Right Angle Through Hole Box (Alt: 2500570000) Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
470-2500570000
|
Mouser Electronics | Fixed Terminal Blocks LUFS 15.00/03/90V 5.0SN BK BX RoHS: Compliant | 0 |
|
$8.1900 / $12.6000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$8.3000 / $10.9900 | Buy Now |