Part Details for 2500540000 by Weidmüller Interface GmbH & Co. KG
Overview of 2500540000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2500540000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6870
|
Newark | Wtb Terminal Block, 11Pos, 18-4Awg, Th Rohs Compliant: Yes |Weidmuller 2500540000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$51.4900 | Buy Now |
DISTI #
2500540000-ND
|
DigiKey | TERM BLK 11POS SIDE ENT 10MM PCB Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.3240 | Buy Now |
DISTI #
2500540000
|
Avnet Americas | PC Board Terminal Block Header 11Power Position 10mm Right Angle Through Hole Black Box (Alt: 2500540000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-2500540000
|
Mouser Electronics | Pluggable Terminal Blocks LUFS 10.00/11/90V 5.0SN BK BX RoHS: Compliant | 0 |
|
$26.8400 / $31.5700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$27.0200 / $36.7000 | Buy Now |