Part Details for 2500500000 by Weidmüller Interface GmbH & Co. KG
Overview of 2500500000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2500500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6866
|
Newark | Wtb Terminal Block, 7Pos, 18-4Awg, Th Rohs Compliant: Yes |Weidmuller 2500500000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$32.7700 | Buy Now |
DISTI #
2500500000-ND
|
DigiKey | TERM BLK 7P SIDE ENTRY 10MM PCB Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2970 | Buy Now |
DISTI #
2500500000
|
Avnet Americas | PC Board Terminal Block Header 7Power Position 10mm Right Angle Through Hole Black Box (Alt: 2500500000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-2500500000
|
Mouser Electronics | Pluggable Terminal Blocks LUFS 10.00/07/90V 5.0SN BK BX | 0 |
|
$17.0800 / $20.0900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$17.2000 / $20.7700 | Buy Now |