Part Details for 250-014Z132-17P by Glenair Inc
Overview of 250-014Z132-17P by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250-014Z132-17P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0479
|
Newark | Connector |Glenair 250-014Z132-17P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$1,696.3300 / $6,564.7700 | Buy Now |
DISTI #
3937-250-014Z132-17P-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$10,553.1600 | Buy Now |
DISTI #
250-014Z132-17P
|
Avnet Americas | Circular Connector MIL-DTL-5015 Hermetic Receptacle 4 Position Pin Contact Panel Mount Solder Cup - Bulk (Alt: 250-014Z132-17P) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$1,633.2456 / $7,294.1850 | Buy Now |
DISTI #
654-250014Z13217P
|
Mouser Electronics | Circular MIL Spec Connector THREAD COUP SLDR MT RECPT SOLDER CUP RoHS: Compliant | 0 |
|
$3,853.9000 | Order Now |
DISTI #
71079336
|
Verical | 250-014Z132-17P Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$3,612.5500 | Buy Now |
DISTI #
77932974
|
Verical | 250-014Z132-17P Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$3,705.1795 / $6,234.3462 | Buy Now |
DISTI #
GLE250-014Z132-17P
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$3,468.0480 / $5,967.9697 | Buy Now |
|
Powell Electronics | HERMETICS - 38999 CONNECTORS Min Qty: 1 | 13 |
|
$4,446.2200 / $7,481.2200 | Buy Now |