Part Details for 250-014Z114S-5P by Glenair Inc
Overview of 250-014Z114S-5P by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250-014Z114S-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0477
|
Newark | Connector |Glenair 250-014Z114S-5P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$895.1400 / $3,464.1600 | Buy Now |
DISTI #
3937-250-014Z114S-5P-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$5,568.7400 | Buy Now |
DISTI #
250-014Z114S-5P
|
Avnet Americas | MIL-DTL-5015 Type Connector Circular Receptacle 5 Position Socket Contact Solder Cup Straight Solder Mount - Bulk (Alt: 250-014Z114S-5P) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$861.8478 / $3,849.0600 | Buy Now |
DISTI #
631-250-014Z114S-5P
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$3,076.9900 / $3,421.8400 | Order Now |
DISTI #
71078845
|
Verical | Threaded Coupling Solder Mount Receptacle Connector RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$2,594.2000 | Buy Now |
DISTI #
77933764
|
Verical | Threaded Coupling Solder Mount Receptacle Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,660.7179 / $3,289.7949 | Buy Now |
DISTI #
GLE250-014Z114S-5P
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,830.0360 / $3,149.2310 | Buy Now |
Part Details for 250-014Z114S-5P
250-014Z114S-5P CAD Models
250-014Z114S-5P Part Data Attributes
|
250-014Z114S-5P
Glenair Inc
Buy Now
|
Compare Parts:
250-014Z114S-5P
Glenair Inc
|
Samacsys Manufacturer | Glenair |