Part Details for 250-014FT10SL-3X by Glenair Inc
Overview of 250-014FT10SL-3X by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 250-014FT10SL-3X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK9695
|
Newark | 250-014Ft10Sl-3X |Glenair 250-014FT10SL-3X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$684.5200 / $2,649.0800 | Buy Now |
DISTI #
631-014FT10SL3X
|
Mouser Electronics | Circular MIL Spec Connector HERMETICS - 38999 CONNECTORS | 0 |
|
$1,555.1600 | Order Now |
Part Details for 250-014FT10SL-3X
250-014FT10SL-3X CAD Models
250-014FT10SL-3X Part Data Attributes
|
250-014FT10SL-3X
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
250-014FT10SL-3X
Glenair Inc
MIL Series Connector, 3 Contact(s), Ferrous Steel, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | FERROUS STEEL | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |