-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4605
|
Newark | Panel Indicator, Red, 9.53Mm, 28Vdc Rohs Compliant: Yes |Dialight 249-7872-3731-504F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 161 |
|
$4.3200 | Buy Now |
DISTI #
33M2191
|
Newark | Panel Mount Indicator, Led, 9.53Mm, Red, 28V, Led Color:Red, Operating Voltage:28Vdc, Mounting Hole Dia:9.53Mm, Forward Current If:20Ma, Luminous Intensity:170Mcd, Ip/Nema Rating:Not Rated, Product Range:249 Series, Colour:Red Rohs Compliant: Yes |Dialight 249-7872-3731-504F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 453 |
|
$7.1700 / $7.7700 | Buy Now |
DISTI #
645-24978723731-504F
|
Mouser Electronics | LED Panel Mount Indicators LED PANEL IND RoHS: Compliant | 143 |
|
$6.1100 / $9.9700 | Buy Now |
DISTI #
V36:1790_06699514
|
Arrow Electronics | LED Panel Mount Indicator Uni-Color Red 170mcd 2-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2341 | Americas - 111 |
|
$6.0230 / $9.4500 | Buy Now |
DISTI #
70082306
|
RS | Indicator Panel Mount LED Mnt-Sz 0.375" Knurled Flange Nut Lock Washer & Nut Red | Dialight 249-7872-3731-504F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 116 |
|
$8.7100 / $10.2500 | Buy Now |
|
Future Electronics | 249 Series Red 170 mcd 28 V 20 mA Stovepipe LED Indicator Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 1 Container: Bag | 0Bag |
|
$6.1400 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 170mcd 2-Pin RoHS: Compliant |
251 In Stock |
|
$5.9300 / $9.9700 | Buy Now |
DISTI #
36328259
|
Verical | LED Panel Mount Indicator Uni-Color Red 170mcd 2-Pin RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 190 |
|
$6.3600 / $8.3300 | Buy Now |
DISTI #
65073827
|
Verical | LED Panel Mount Indicator Uni-Color Red 170mcd 2-Pin RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 161 |
|
$6.0503 / $6.8031 | Buy Now |
DISTI #
79927470
|
Verical | LED Panel Mount Indicator Uni-Color Red 170mcd 2-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2341 | Americas - 111 |
|
$6.0230 / $9.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
249-7872-3731-504F
Dialight
Buy Now
Datasheet
|
Compare Parts:
249-7872-3731-504F
Dialight
Single Color LED, Red, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 28 V | |
Luminous Intensity-Nom | 170.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.8 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 4.06 mm |
This table gives cross-reference parts and alternative options found for 249-7872-3731-504F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 249-7872-3731-504F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
249-7872-3731-504 | Single Color LED, Red, PLASTIC PACKAGE-2 | Dialight | 249-7872-3731-504F vs 249-7872-3731-504 |