Part Details for 2481 by Molex
Overview of 2481 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL50-16-0281
|
Interstate Connecting Components | RANGE RCPT HSG PHENOLIC 2CKT | 9 |
|
$1.1663 / $1.1837 | Buy Now |
Part Details for 2481
2481 CAD Models
2481 Part Data Attributes:
|
2481
Molex
Buy Now
Datasheet
|
Compare Parts:
2481
Molex
Combination Line Connector, 2 Contact(s), Female, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 05-12-1104; 05-12-1100; 05-12-1102 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PHENOLIC | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Total Number of Contacts | 2 |