Part Details for 245102-08-36.00 by Amphenol RF
Overview of 245102-08-36.00 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 245102-08-36.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH8003
|
Newark | Mmcx Right Angle Plug To Rp-Sma Straight Bulkhead Jack Rg-178 50 Ohm 36 Inches (914 Mm) |Amphenol Rf 245102-08-36.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1600 / $24.7800 | Buy Now |
DISTI #
ARF3264-ND
|
DigiKey | CBL ASSY RPSMA-MMCX JACK-PLG 36" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
19 In Stock |
|
$19.9064 / $27.6900 | Buy Now |
DISTI #
AMR245102-08-36.00
|
Heilind Electronics | MMCX RIGHT ANGLE PLUG TO RP-SM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.0900 / $26.6000 | Buy Now |
DISTI #
AMR245102-08-36.00
|
Interstate Connecting Components | MMCX RIGHT ANGLE PLUG TO RP-SM | 0 |
|
Buy Now | |
DISTI #
245102-08-36.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$19.3700 | Buy Now |
DISTI #
56838.1
|
TestEquity LLC | Amphenol RF 245102-08-36.00 RF Cable, MMCX Rt Angle Plug to RP-SMA Straight Bulkhead, Jack, RG-178, 36" L, 50 Ohm | 0 |
|
$25.0400 | Buy Now |