-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T1687
|
Newark | Balun, 2.5Ghz, 50 Ohm, 0805, Impedance - Unbalanced/Balanced:50Ohm, Insertion Loss:1.5Db, Phase Difference:180° ± 10°, Balun Case Style:0805, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Product Range:-, Balun Mounting:Smd Rohs Compliant: Yes |Johanson Technology 2450FB15L0001E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5910 / $0.7250 | Buy Now |
DISTI #
84R4185
|
Newark | Balun At86Rf231/2/3 Atmega128Rfa/7 Inch Reel |Johanson Technology 2450FB15L0001E Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2990 / $0.3430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2450FB15L0001E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2450FB15L0001E
Johanson Technology Inc
Power Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Height | 0.8 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 2500000 kHz | |
Operating Frequency-Min | 2400000 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | POWER TRANSFORMER | |
Width | 1.25 mm |