Part Details for 2430139-1 by TE Connectivity
Overview of 2430139-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 2430139-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2430139-1
|
Avnet Americas | EMI Gasket for RFI/EMI Shielding 95 Series D-Sub Connectors Silicone Nickel Graphite Dark Grey Size 25 - Bulk (Alt: 2430139-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$2.6078 / $3.1382 | Buy Now |
|
Future Electronics | Conn G SNG 0.8mm D-Sub 25 Pin RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$2.6000 | Buy Now |
DISTI #
AMP2430139-1
|
Heilind Electronics | EMI Connector Gaskets Conn G SNG 0.8mm D-Sub 25 Pin | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.2500 / $4.3500 | Buy Now | |
DISTI #
2430139-1
|
Avnet Americas | EMI Gasket for RFI/EMI Shielding 95 Series D-Sub Connectors Silicone Nickel Graphite Dark Grey Size 25 - Bulk (Alt: 2430139-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$2.6078 / $3.1382 | Buy Now |
DISTI #
AMP2430139-1
|
Interstate Connecting Components | EMI Connector Gaskets Conn G SNG 0.8mm D-Sub 25 Pin | 0 |
|
Buy Now | |
DISTI #
4132114
|
element14 Asia-Pacific | EMI SHIELDING GASKET, 17.5MM X 57.9MM RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$4.0725 / $8.4253 | Buy Now |
|
Master Electronics | 0 |
|
$2.2500 / $4.3500 | Buy Now |
Part Details for 2430139-1
2430139-1 CAD Models
2430139-1 Part Data Attributes:
|
2430139-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2430139-1
TE Connectivity
Connector Accessory, Gasket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Assembly Item Name | GASKET | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GRAPHITE | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Used With | D SUB CONNECTOR |