-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X7115
|
Newark | Rf Adapter, Sma Jack-Tnc Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Tnc, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Amphenol Rf 242178-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.4200 / $58.6200 | Buy Now |
DISTI #
ARF3490-ND
|
DigiKey | CONN ADAPT SMA JACK TO TNC JACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
720 In Stock |
|
$31.5610 / $42.6200 | Buy Now |
DISTI #
71634680
|
RS | Adapter SMA Jack to TNC Jack Bulkhead 50 Ohms IP67 | Amphenol RF 242178-10 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$52.5300 | RFQ |
DISTI #
AMR242178-10
|
Heilind Electronics | ADAPTER, SMA JACK TO TNC JACK, | Americas - 0 in Stock |
|
$37.2188 / $46.2699 | Buy Now |
|
Onlinecomponents.com | RF ADAPTER, SMA JACK-TNC JACK, 50 OHM, Convert From Coax Type: SMA, Gender: Jack, To Type: TNC, RoHS: Compliant |
100 In Stock |
|
$30.7900 / $47.5100 | Buy Now |
DISTI #
74083987
|
Verical | Conn SMA-TNC Adapter 0Hz to 11GHz 50Ohm ST Panel Mount RCP/RCP Gold Min Qty: 2 Package Multiple: 1 Date Code: 2344 | Americas - 97 |
|
$39.9126 / $59.6110 | Buy Now |
DISTI #
242178-10
|
TME | Adapter, SMA female,TNC female, Insulation: PTFE, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$40.6300 / $58.0400 | RFQ |
DISTI #
AMR242178-10
|
Interstate Connecting Components | ADAPTER, SMA JACK TO TNC JACK, | 0 |
|
$37.2188 / $46.2699 | Buy Now |
DISTI #
242178-10
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$37.3700 | Buy Now |
DISTI #
3593091
|
element14 Asia-Pacific | RF ADAPTER, SMA JACK-TNC JACK, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$38.7397 / $45.5657 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy