-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7273
|
Newark | Bulkhead Adapter, N Jack-Sma Jack, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf 242125 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2793 |
|
$11.5800 / $12.4700 | Buy Now |
DISTI #
40M7853
|
Newark | Conn Adt Sma Bulkhd Jack-N Jack |Amphenol Rf 242125 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9600 / $12.2000 | Buy Now |
DISTI #
ACX1345-ND
|
DigiKey | CONN ADAPT SMA JACK TO N JACK Min Qty: 1 Lead time: 12 Weeks Container: Bag |
2860 In Stock |
|
$8.4695 / $14.0100 | Buy Now |
DISTI #
P40:2555_20034478
|
Arrow Electronics | Conn Type N-SMA Adapter 0Hz to 11GHz 50Ohm ST Panel Mount F/F Gold Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2031 | Europe - 4 |
|
$7.4289 / $8.5301 | Buy Now |
DISTI #
70031897
|
RS | Connector rf coaxial between series adapter sma jack to n jack(bulkhead) | Amphenol RF 242125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1432 |
|
$5.4900 | Buy Now |
DISTI #
AMR242125
|
Heilind Electronics | ADAPTER, N JACK TO SMA JACK, B | Americas - 750 in Stock |
|
$11.4219 / $14.5834 | Buy Now |
|
Onlinecomponents.com | RF Adapter - N Jack to SMA Jack - Bulkhead - 50 Ohm - Maximum Frequency 11 GHz - Brass. RoHS: Compliant |
408 In Stock |
|
$7.4700 / $11.5600 | Buy Now |
DISTI #
75701100
|
Verical | Conn Type N-SMA Adapter 0Hz to 11GHz 50Ohm ST Panel Mount F/F Gold Min Qty: 5 Package Multiple: 5 Date Code: 2330 | Americas - 405 |
|
$10.0238 / $14.8969 | Buy Now |
DISTI #
242125
|
TME | Adapter, N socket,SMA socket, Insulation: PTFE, 50Ω Min Qty: 1 | 12 |
|
$12.5100 / $17.7800 | Buy Now |
DISTI #
AMR242125
|
Interstate Connecting Components | ADAPTER, N JACK TO SMA JACK, B | 250 |
|
$11.4219 / $14.5834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy