-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X7054
|
Newark | Rf Adapter, N Jack-Sma Jack, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Amphenol Rf 242125-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$52.1400 / $60.8400 | Buy Now |
DISTI #
ARF3025-ND
|
DigiKey | CONN ADAPT N JACK TO SMA JACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
83 In Stock |
|
$30.2277 / $40.8200 | Buy Now |
DISTI #
71634676
|
RS | Adapter N Jack to SMA Jack Bulkhead 50 Ohms IP68 | Amphenol RF 242125-10 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$41.1400 | RFQ |
DISTI #
AMR242125-10
|
Heilind Electronics | ADAPTER, N JACK TO SMA JA | Americas - 0 in Stock |
|
$37.2188 / $48.0159 | Buy Now |
|
Onlinecomponents.com | N-Type Jack to SMA Jack Adapter 50 Ohm Straight Bulkhead IP68 RoHS: Compliant |
81 In Stock 118 Factory Stock |
|
$28.0800 / $40.0700 | Buy Now |
DISTI #
58866332
|
Verical | Conn Type N-SMA Adapter 0Hz to 11GHz 50Ohm ST Panel Mount RCP/RCP Gold Min Qty: 2 Package Multiple: 1 Date Code: 2119 | Americas - 78 |
|
$36.4080 / $50.2760 | Buy Now |
DISTI #
242125-10
|
TME | Adapter, N female,SMA female, Insulation: PTFE, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$43.1600 / $61.6500 | RFQ |
DISTI #
AMR242125-10
|
Interstate Connecting Components | ADAPTER, N JACK TO SMA JA | 0 |
|
$37.2188 / $48.0159 | Buy Now |
DISTI #
242125-10
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$37.3700 / $38.7800 | Buy Now |
DISTI #
3757618
|
element14 Asia-Pacific | RF ADAPTER, N JACK-SMA JACK, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$39.8703 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy