Part Details for 242125-10-EE by Amphenol RF
Overview of 242125-10-EE by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242125-10-EE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK7781
|
Newark | N-Type To Sma Jack Adapter 50 Ohm Straight Bulkhead Rear Mount Ip68 Extreme Exposure Rohs Compliant: Yes |Amphenol Rf 242125-10-EE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$34.6000 / $37.2700 | Buy Now |
DISTI #
115-242125-10-EE-ND
|
DigiKey | N-TYPE TO SMA JACK ADAPTER 50 OH Min Qty: 1 Lead time: 12 Weeks Container: Bag |
55 In Stock |
|
$35.1723 / $47.5000 | Buy Now |
DISTI #
AMR242125-10-EE
|
Heilind Electronics | Americas - 0 in Stock |
|
$37.2615 / $37.8438 | Buy Now | |
|
Onlinecomponents.com | 0 |
|
$29.5700 / $42.6400 | Buy Now | |
DISTI #
242125-10-EE
|
TME | 242125-10-EE Min Qty: 1 | 0 |
|
$34.6100 / $49.4400 | RFQ |
DISTI #
AMR242125-10-EE
|
Interstate Connecting Components | 0 |
|
$37.2615 / $37.8438 | Buy Now | |
DISTI #
4065043
|
element14 Asia-Pacific | N-TYPE TO SMA JACK ADAPTER 50 OHM STRAIGHT BULKHEAD REAR MOUNT IP68 EXTREME EXPOSURE 52AK7781 RoHS: Compliant Min Qty: 1 Container: Each | 78 |
|
$34.8095 / $46.9991 | Buy Now |
DISTI #
4065043
|
Farnell | N-TYPE TO SMA JACK ADAPTER 50 OHM STRAIGHT BULKHEAD REAR MOUNT IP68 EXTREME EXPOSURE 52AK7781 RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 78 |
|
$41.5898 / $51.1826 | Buy Now |