Part Details for 2412E by Erem by Weller
Overview of 2412E by Erem by Weller
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2412E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0760
|
Newark | Cutter, Side, Oval Head, 130Mm, Cutter Type:Side, Overall Length:127Mm, Cut Type:Semi Flush, Cutting Capacity Max:1.3Mm, Cutting Edge Hardness:-, Product Range:Erem Series, Svhc:No Svhc (15-Jun-2015), Jaw Length:12Mm Rohs Compliant: Na |Weller Erem 2412E (Alternate Part Number: 4003019099740 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$121.6900 / $154.5500 | Buy Now |
DISTI #
18M9949
|
Newark | Oval-Head Semi-Flush Side Cutter, Cutter Type:Side, Overall Length:130Mm, Cut Type:Semi Flush, Cutting Capacity Max:1.6Mm, Cutting Edge Hardness:-, Product Range:Erem Series, Body Material:Extruded Machined Eremadium(R) Tool Steel Rohs Compliant: Na |Weller Erem 2412E (Alternate Part Number: 4003019099740 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.0000 | Buy Now |
|
Onlinecomponents.com | 5In Oval Head Semi-Flush Cutter, Ergonomic Handles |
5 On Order |
|
$83.6000 / $88.0000 | Buy Now |
|
Master Electronics | 5In Oval Head Semi-Flush Cutter, Ergonomic Handles |
5 On Order |
|
$83.6000 / $88.0000 | Buy Now |
DISTI #
272PL2412
|
Techni-Tool, Inc. | Weller-Erem 2412E Cutter, ESD Safe, Semi-Flush Oval Head, Side Cut, 5", 2400 Magic Sense Series | 0 |
|
$88.0000 | Buy Now |
DISTI #
272PL2412
|
TestEquity LLC | Weller-Erem 2412E Cutter, ESD Safe, Semi-Flush Oval Head, Side Cut, 5", 2400 Magic Sense Series | 0 |
|
$88.0000 | Buy Now |