Part Details for 2411P by Erem by Weller
Overview of 2411P by Erem by Weller
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2411P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0758
|
Newark | Plier, Needle Nose, 146Mm, Plier Style:Needle Nose, Jaw Opening Max:-, Overall Length:5", Product Range:Erem Series, Svhc:No Svhc (15-Jun-2015), Handle Type:Esd Softtouch, Jaw Length:1.25", Jaw Type:Smooth, Length:146Mm Rohs Compliant: Na |Weller Erem 2411P (Alternate Part Number: 037103216274 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$136.8400 / $161.1900 | Buy Now |
DISTI #
18M9947
|
Newark | Fine-Point Pliers, Smooth Jaws, Plier Style:Needle Nose, Overall Length:5", Product Range:2400 Series, Body Material:Steel, Handle Colour:Blue, Jaw Length:1.25" Rohs Compliant: Na |Weller Erem 2411P (Alternate Part Number: 037103216274 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.0000 | Buy Now |
|
Onlinecomponents.com | Fine Point Needle Nose Pliers, Smooth Jaws, Ergonomic Handles |
5 In Stock |
|
$84.5500 / $89.0000 | Buy Now |
DISTI #
65091923
|
Verical | Fine Point Needle Nose Pliers, Smooth Jaws, Ergonomic Handles Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$117.1053 | Buy Now |
DISTI #
1326116
|
element14 Asia-Pacific | PLIER, NEEDLE NOSE, 146MM RoHS: Not Compliant Min Qty: 1 Container: Each | 6 |
|
$89.6639 | Buy Now |
DISTI #
1326116
|
Farnell | PLIER, NEEDLE NOSE, 146MM RoHS: Not Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 6 |
|
$79.9630 | Buy Now |
|
Master Electronics | Fine Point Needle Nose Pliers, Smooth Jaws, Ergonomic Handles |
5 In Stock |
|
$84.5500 / $89.0000 | Buy Now |
DISTI #
272PL2411
|
Techni-Tool, Inc. | Weller-Erem 2411P Needle Nose Pliers, Smooth Rounded Jaw, 6" 2400 Magic Sense Series | 15 |
|
$89.0000 | Buy Now |
DISTI #
272PL2411
|
TestEquity LLC | Weller-Erem 2411P Needle Nose Pliers, Smooth Rounded Jaw, 6" 2400 Magic Sense Series | 15 |
|
$89.0000 | Buy Now |