Part Details for 24050011400 by HARTING Technology Group
Overview of 24050011400 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24050011400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5521
|
Newark | Enet Sw, Fast Ethernet, Rj45X1, No. Of Ports:2Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Fast Ethernet, Ethernet Switch Mounting:Din Rail, Port Types:Rj45 X 1, Network Speeds:100Mbps, Input Voltage Type:Vdc Rohs Compliant: Yes |Harting 24050011400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$582.8900 / $658.4000 | Buy Now |
DISTI #
1195-24050011400-ND
|
DigiKey | HA-VIS ECON 3011BT-AT1-SPE MEDIA Min Qty: 1 Lead time: 46 Weeks Container: Bulk |
25 In Stock |
|
$341.9750 / $353.7700 | Buy Now |
DISTI #
617-24050011400
|
Mouser Electronics | Managed Ethernet Switches Ha-VIS eCon 3011BT-AT1-SPE Media Converter 100Mbit/s RoHS: Compliant | 25 |
|
$490.6300 | Buy Now |
DISTI #
V99:2348_27020813
|
Arrow Electronics | Ethernet Switch 2-Port Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks | Americas - 10 |
|
$329.8400 / $339.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$320.2500 | Buy Now |
DISTI #
HRT24050011400
|
Heilind Electronics | HA-VIS ECON 3011BT-AT1-SPE MED | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
24050011400
|
TTI | Unmanaged Ethernet Switches Ha-VIS eCon 3011BT-AT1-SPE Media Converter 100Mbit/s RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$481.7600 | Buy Now |