-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X8682
|
Newark | Ha-Vis Econ 3052Gbt-Ac-P - Unmanaged Switch With 5 Gigabit Rj45 (4Poe), 2 Sfp Fiber, (Extended Temp. Range) |Harting 24034052320 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$986.3400 / $1,024.2800 | Buy Now |
DISTI #
1195-24034052320-ND
|
DigiKey | HA-VIS ECON 3052GBT-AC-P - UNMAN Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,111.1500 | Buy Now |
DISTI #
617-24034052320
|
Mouser Electronics | Managed Ethernet Switches Ha-VIS eCon 3052GBT-AC-P - unmanaged switch with 5 Gigabit RJ45 (4PoE), 2 SFP Fiber, (extended temp. range) | 0 |
|
$1,287.5300 | Order Now |
DISTI #
70732773
|
RS | Ind Ethernet Switch, Output Power 4.56 W, 7 Ports, Ha-VIS Econ 3000 Series | HARTING 24034052320 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1,311.6800 / $1,758.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$985.3600 | Buy Now |
DISTI #
HRT24034052320
|
Heilind Electronics | HA-VIS ECON 3052GBT-AC-P - UNM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
24034052320
|
TME | Switch PoE Ethernet, unmanaged, Number of ports: 5, 9÷60VDC, IP30 Min Qty: 1 | 0 |
|
$673.7700 / $725.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy