-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X8680
|
Newark | Ha-Vis Econ 3052Gbt-Ac - Unmanaged Switch With 5 Gigabit Rj45, 2 Sfp Fiber, (Extended Temp. Range) |Harting 24034052300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$669.3000 / $695.0400 | Buy Now |
DISTI #
1195-24034052300-ND
|
DigiKey | HA-VIS ECON 3052GBT-AC - UNMANAG Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$753.9800 | Buy Now |
DISTI #
617-24034052300
|
Mouser Electronics | Managed Ethernet Switches Ha-VIS eCon 3052GBT-AC - unmanaged switch with 5 Gigabit RJ45, 2 SFP Fiber, (extended temp. range) | 0 |
|
$906.5900 | Order Now |
DISTI #
70732771
|
RS | Ind Ethernet Switch, Output Power 4.20 W, 7 Ports, Ha-VIS Econ 3000 Series | HARTING 24034052300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$890.0600 / $1,193.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$668.6300 | Buy Now |
DISTI #
HRT24034052300
|
Heilind Electronics | HA-VIS ECON 3052GBT-AC - UNMAN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
24034052300
|
TME | Switch Ethernet, unmanaged, Number of ports: 5, 9÷60VDC, RJ45,SC Min Qty: 1 | 0 |
|
$457.2000 / $492.3600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy