Part Details for 240-J-P-EP-ST-EL-01 by Samtec Inc
Overview of 240-J-P-EP-ST-EL-01 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 240-J-P-EP-ST-EL-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-240-J-P-EP-ST-EL-01-ND
|
DigiKey | 50 OHM 2.40 MM EDGE LAUNCH COMPR Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
25 In Stock |
|
$77.3212 / $95.9500 | Buy Now |
DISTI #
200-240-J-P-EPSTEL01
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 Ohm 2.40 mm Jack, Compression Mount RoHS: Compliant | 21 |
|
$55.9500 / $80.4400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$45.8200 / $74.4500 | Buy Now | |
DISTI #
000000000007199840
|
Sager | 50 OHM 2.40 MM JACK, VERTICAL COMPRESSION MOUNT Min Qty: 1 | 929 |
|
$49.7200 / $74.4500 | Buy Now |
|
Master Electronics | 0 |
|
$45.8200 / $74.4500 | Buy Now |