Part Details for 23AR10KLFTR by tte
Overview of 23AR10KLFTR by tte
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23AR10KLFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SINGLE TURN TRIMMER Trimmer, Cermet, 0.25W, 10000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018 RoHS: Compliant | Asia - 208 |
|
RFQ |