Part Details for 2398 by Keystone Electronics Corp
Overview of 2398 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2398
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W4480
|
Newark | Retaining Spacer For #10 Screw/Bulk |Keystone 2398 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2280 / $0.2890 | Buy Now |
DISTI #
36-2398-ND
|
DigiKey | ROUND SPACER #10 NYLON 1" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
580 In Stock |
|
$0.1639 / $0.4000 | Buy Now |
DISTI #
534-2398
|
Mouser Electronics | Standoffs & Spacers SELF RETAING CLR HLE SPACER 1.00" #10 RoHS: Compliant | 0 |
|
$0.1630 / $0.3900 | Order Now |
DISTI #
71172224
|
RS | Circuit Board Retaining Spacer, Round,1/2" O.D.,1" Long, Nylon 6/6,#10 Thread | Keystone Electronics 2398 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1780 / $0.1940 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.2060 | Buy Now |
DISTI #
KEYS2398
|
TME | Spacer sleeve, polyamide, L: 25.4mm, Øout: 12.7mm, Øint: 4.5mm Min Qty: 10 | 0 |
|
$0.2240 / $0.2880 | RFQ |
DISTI #
000000000003888984
|
Sager | Standoffs & Spacers SELF RETAING CLR HLE SPACER 1.00 #10 Min Qty: 1000 | 0 |
|
$0.1569 / $0.1818 | Buy Now |
Part Details for 2398
2398 CAD Models
2398 Part Data Attributes:
|
2398
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2398
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |