Part Details for 2387118-2 by TE Connectivity
Overview of 2387118-2 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2387118-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ5453
|
Newark | Cir Cable, Rcpt-Free End, Std, 9P, 1M, Connector To Connector:Circular Receptacle To Free End, No. Of Positions:9Positions, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Te Connectivity 2387118-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 195 |
|
$12.6200 | Buy Now |
DISTI #
17-2387118-2-ND
|
DigiKey | CBL CIRC 9POS MALE 3.28' Min Qty: 1 Lead time: 15 Weeks Container: Bag |
92 In Stock |
|
$15.5885 / $22.0100 | Buy Now |
DISTI #
2387118-2
|
Avnet Americas | Circular Cable Assembly, Series 1, Circular Receptacle to Free End, 9 Positions, 3.3 ft, 1 m - Bulk (Alt: 2387118-2) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$16.5173 / $19.8767 | Buy Now |
DISTI #
70AJ5453
|
Avnet Americas | Circular Cable Assembly, Series 1, Circular Receptacle to Free End, 9 Positions, 3.3 ft, 1 m - Bulk (Alt: 70AJ5453) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 195 Partner Stock |
|
$22.0500 / $27.1900 | Buy Now |
DISTI #
571-2387118-2
|
Mouser Electronics | Standard Circular Connector FL RPT CONN CA,STD, SER 1,SZ 13-9,LG 1M RoHS: Compliant | 66 |
|
$19.3600 / $26.1400 | Buy Now |
DISTI #
72636342
|
RS | Internal Cable Assembly, Plug, Receptacle, 9 Power Position, 18AWG, 1 meter | TE Connectivity 2387118-2 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.5400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$16.4700 | Buy Now |
DISTI #
AMP2387118-2
|
Heilind Electronics | FL RPT CONN CA,STD,SER 1,SZ 13 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FL RPT CONN CA,STD,SER 1,SZ 13-9,LG 1M | 0 |
|
$17.3800 / $47.5900 | Buy Now |
DISTI #
71321705
|
Verical | CPC Pigtail Cable Assembly Min Qty: 4 Package Multiple: 1 | Americas - 195 |
|
$15.1305 / $17.3846 | Buy Now |
Part Details for 2387118-2
2387118-2 CAD Models
2387118-2 Part Data Attributes:
|
2387118-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2387118-2
TE Connectivity
Cable Assembly, 18AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 1 mm | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG |