Part Details for 2385532-4 by TE Connectivity
Overview of 2385532-4 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2385532-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5138
|
Newark | 4P Dr Rcpt Val-U-Lok Gwt-V0 Plus Tpa Rohs Compliant: Yes |Te Connectivity 2385532-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 850 |
|
$0.1970 | Buy Now |
DISTI #
17-2385532-4-ND
|
DigiKey | 4P DR RCPT VAL-U-LOK GWT/V0 PLUS Min Qty: 1 Lead time: 20 Weeks Container: Bag |
807 In Stock |
|
$0.2492 / $0.4500 | Buy Now |
DISTI #
2385532-4
|
Avnet Americas | Heavy Duty Connector Base, AMP VAL-U-LOK Series - Bulk (Alt: 2385532-4) Min Qty: 850 Package Multiple: 850 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1967 / $0.2367 | Buy Now |
DISTI #
77AK5138
|
Avnet Americas | Heavy Duty Connector Base, AMP VAL-U-LOK Series - Bulk (Alt: 77AK5138) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 1 Days Container: Bulk | 850 Partner Stock |
|
$0.3490 / $0.5620 | Buy Now |
DISTI #
571-2385532-4
|
Mouser Electronics | Rectangular MIL Spec Connectors 4P DR RCPT VAL-U-LOK GWT/V0 plus TPA RoHS: Compliant | 835 |
|
$0.1970 / $0.5400 | Buy Now |
DISTI #
V36:1790_28355589
|
Arrow Electronics | 4P DR RCPT VAL-U-LOK GWT/V0 plus TPA Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2331 | Americas - 850 |
|
$0.1991 / $0.3379 | Buy Now |
DISTI #
74548352
|
RS | Rectangular Housing, Wire-to-Wire, 4 Position, 2 Row, Receptacle, VAL-U-LOK PLU | TE Connectivity 2385532-4 RoHS: Compliant Min Qty: 850 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2310 / $0.2880 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 850 Package Multiple: 850 Container: Box | 0Box |
|
$0.1962 | Buy Now |
DISTI #
AMP2385532-4
|
Heilind Electronics | 4P DR RCPT VAL-U-LOK GWT/V0 PL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4P DR RCPT VAL-U-LOK GWT/V0 plus TPA | 0 |
|
$0.1686 / $0.2834 | Buy Now |
Part Details for 2385532-4
2385532-4 CAD Models
2385532-4 Part Data Attributes:
|
2385532-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2385532-4
TE Connectivity
Power Connector, 4 Contact(s), Female, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15 N | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 9 A | |
Terminal Pitch | 4.2 mm | |
Total Number of Contacts | 4 |