Part Details for 2385015-4 by TE Connectivity
Overview of 2385015-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for 2385015-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0155
|
Newark | Terminal Block, Header, 4Pos, Th, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:4Positions, Rated Current:8A, Rated Voltage:150V, Block Orientation:Through Hole Vertical, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 2385015-4 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9150 / $1.1100 | Buy Now |
DISTI #
17-2385015-4-ND
|
DigiKey | 4P TB DR HDR 180 DEG,PITCH 3.5 Min Qty: 7500 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5615 | Buy Now |
DISTI #
2385015-4
|
Avnet Americas | Connector Shrouded Header 4 Position 3.5mm Solder Straight Through Hole Box - Bulk (Alt: 2385015-4) Min Qty: 7500 Package Multiple: 1500 Container: Bulk | 0 |
|
$0.5604 / $0.6137 | Buy Now |
DISTI #
571-2385015-4
|
Mouser Electronics | Pluggable Terminal Blocks 4P TB DR HDR 180 DEG,PITCH 3.5 RoHS: Compliant | 0 |
|
$0.5640 / $0.5830 | Order Now |
DISTI #
73279678
|
RS | 4P TB DR HDR 180 DEG, PITCH 3.5 | TE Connectivity 2385015-4 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 7500 Package Multiple: 1500 Lead time: 23 Weeks Container: Box | 0Box |
|
$0.5240 | Buy Now |
DISTI #
AMP2385015-4
|
Heilind Electronics | 4P TB DR HDR 180 DEG,PITCH 3.5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4P TB DR HDR 180 DEG,PITCH 3.5 | 0 |
|
$0.5520 / $1.5120 | Buy Now |
DISTI #
AMP2385015-4
|
Interstate Connecting Components | 4P TB DR HDR 180 DEG,PITCH 3.5 | 0 |
|
Buy Now | |
DISTI #
2385015-4
|
Avnet Abacus | Connector Shrouded Header 4 Position 3.5mm Solder Straight Through Hole Box (Alt: 2385015-4) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |