-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ3469
|
Newark | Pcb Terminal, 6.35Mm X 0.81Mm, Brass, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:1.5Mm, Terminal Plating:Tin, Product Range:Faston Series Rohs Compliant: Yes |Amp Te Connectivity 2376595-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28588 |
|
$0.0270 | Buy Now |
DISTI #
76AJ3470
|
Newark | Pcb Terminal, 6.35Mm, 1.55Mm, Brass, Product Range:Faston 250 Series, Tab Size - Metric:6.35Mm X 0.8Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:1.55Mm, Terminal Plating:Tin Rohs Compliant: Yes |Te Connectivity 2376595-2 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0680 | Buy Now |
DISTI #
17-2376595-2CT-ND
|
DigiKey | 250 FASTON PCB TAB TPBR Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16739 In Stock |
|
$0.0339 / $0.1000 | Buy Now |
DISTI #
2376595-2
|
Avnet Americas | Quick Disconnect Terminal 5.08mm2 14mm 6.3mm Matte Tin Reel - Tape and Reel (Alt: 2376595-2) Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0 |
|
$0.0359 | Buy Now |
DISTI #
76AJ3469
|
Avnet Americas | Quick Disconnect Terminal 5.08mm2 14mm 6.3mm Matte Tin Reel - Product that comes on tape, but is not reeled (Alt: 76AJ3469) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Ammo Pack | 28588 Partner Stock |
|
$0.0570 / $0.1040 | Buy Now |
DISTI #
571-2376595-2
|
Mouser Electronics | Terminals 250 FASTON PCB TAB TPBR, 2P RoHS: Compliant | 30000 |
|
$0.0370 / $0.0480 | Buy Now |
DISTI #
571-2376595-2-LP
|
Mouser Electronics | Terminals RoHS: Compliant | 0 |
|
$0.1090 / $0.1800 | Order Now |
DISTI #
571-2376595-2-CT
|
Mouser Electronics | Terminals RoHS: Compliant | 0 |
|
$0.0870 | Order Now |
DISTI #
571-2376595-2-MR
|
Mouser Electronics | Terminals RoHS: Compliant | 0 |
|
$0.0650 / $0.0660 | Order Now |
DISTI #
V99:2348_26322210
|
Arrow Electronics | Faston Tab Terminal Brass Tab 14mm Matte Tin Over Nickel T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2201 | Americas - 28010 |
|
$0.0308 / $0.0398 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2376595-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2376595-2
TE Connectivity
TAB Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | TAB TERMINAL |