Part Details for 2367-5001-54 by TE Connectivity
Overview of 2367-5001-54 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 2367-5001-54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-2367-5001-54
|
Mouser Electronics | RF Connectors / Coaxial Connectors VERTICAL PLUG RoHS: Compliant | 153 |
|
$1.6200 / $2.9400 | Buy Now |
|
Onlinecomponents.com | Conn SSMT PL 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel T/R RoHS: Compliant |
19719 In Stock |
|
$1.2200 / $1.5600 | Buy Now |
DISTI #
65253037
|
Verical | Conn SSMT 0Hz to 6GHz 50Ohm Solder ST SMD M Gold Over Nickel T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 250 |
|
$2.0795 | Buy Now |
|
Quest Components | BOARD TERMINATED, MALE, RF CONNECTOR, SURFACE MOUNT, RECEPTACLE | 800 |
|
$0.6900 / $1.5000 | Buy Now |
|
Quest Components | BOARD TERMINATED, MALE, RF CONNECTOR, SURFACE MOUNT, RECEPTACLE | 544 |
|
$1.8480 / $3.3600 | Buy Now |
|
Quest Components | BOARD TERMINATED, MALE, RF CONNECTOR, SURFACE MOUNT, RECEPTACLE | 640 |
|
$0.9900 / $2.4000 | Buy Now |
DISTI #
1055688-1
|
TTI | RF Connectors / Coaxial Connectors PLUG VERT SSMD MICRO/MINI RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 16800 In Stock |
|
$1.2300 / $1.3800 | Buy Now |
DISTI #
2367-5001-54
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 4800 | 0 |
|
$1.0600 / $1.6900 | Buy Now |
|
Master Electronics | Conn SSMT PL 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel T/R RoHS: Compliant |
19719 In Stock |
|
$1.2200 / $1.5600 | Buy Now |
Part Details for 2367-5001-54
2367-5001-54 CAD Models
2367-5001-54 Part Data Attributes
|
2367-5001-54
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2367-5001-54
TE Connectivity
BOARD TERMINATED, MALE, RF CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RF SSMT CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |