Part Details for 2367-5001-54 by MACOM
Overview of 2367-5001-54 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2367-5001-54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 199 |
|
RFQ | ||
|
Quest Components | BOARD TERMINATED, MALE, RF CONNECTOR, SURFACE MOUNT, RECEPTACLE | 2285 |
|
$0.6300 / $1.5000 | Buy Now |
|
Quest Components | BOARD TERMINATED, MALE, RF CONNECTOR, SURFACE MOUNT, RECEPTACLE | 1064 |
|
$0.9000 / $2.4000 | Buy Now |
Part Details for 2367-5001-54
2367-5001-54 CAD Models
2367-5001-54 Part Data Attributes:
|
2367-5001-54
MACOM
Buy Now
Datasheet
|
Compare Parts:
2367-5001-54
MACOM
RF Connector, Male, Board Mount, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | OSMT, VSWR MAX AT 2GHZ: 1.2 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
VSWR | 1.4 |