Part Details for 2359528-1 by TE Connectivity
Overview of 2359528-1 by TE Connectivity
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2359528-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0368
|
Newark | Contact, Pin, 16-14Awg, Crimp, Product Range:Nector T Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:16Awg, For Use With:Amp Nector T Series Pluggable Connectors Rohs Compliant: Yes |Te Connectivity 2359528-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7900 |
|
$0.1720 | Buy Now |
DISTI #
50AJ0369
|
Newark | Contact, Pin, 16-14Awg, Crimp, Product Range:Nector T Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:16Awg, For Use With:Amp Nector T Series Pluggable Connectors Rohs Compliant: Yes |Te Connectivity 2359528-1 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2700 / $0.2860 | Buy Now |
DISTI #
17-2359528-1CT-ND
|
DigiKey | NECTOR T, CRIMP PIN CONTACT- 1.5 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4579 In Stock |
|
$0.2200 / $0.4100 | Buy Now |
DISTI #
2359528-1
|
Avnet Americas | Circular Connector Contact, Nector T, Pin, Crimp, 14 AWG, 16 AWG - Tape and Reel (Alt: 2359528-1) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 21 Weeks, 3 Days Container: Reel | 0 |
|
$0.2182 / $0.2464 | Buy Now |
DISTI #
50AJ0368
|
Avnet Americas | Circular Connector Contact, Nector T, Pin, Crimp, 14 AWG, 16 AWG - Product that comes on tape, but is not reeled (Alt: 50AJ0368) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Ammo Pack | 7900 Partner Stock |
|
$0.3600 / $0.4260 | Buy Now |
DISTI #
571-2359528-1
|
Mouser Electronics | Lighting Connectors NECTOR T, CRIMP PIN CONTACT- 1.5-2.5mm2 RoHS: Compliant | 7799 |
|
$0.2200 / $0.4100 | Buy Now |
DISTI #
73792702
|
RS | Lighting Accessories, Contact, 600 VAC, NECTOR | TE Connectivity 2359528-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 4500 |
|
$0.2750 / $0.4100 | Buy Now |
|
Future Electronics | NECTOR T, CRIMP PIN CONTACT- 1.5-2.5mm2 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Container: Tray | 0Tray |
|
$0.1500 / $0.1640 | Buy Now |
DISTI #
AMP2359528-1
|
Heilind Electronics | NECTOR T, CRIMP PIN CONTACT- 1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NECTOR T, CRIMP PIN CONTACT- 1.5-2.5mm2 |
9000 Partner Stock |
|
$0.2232 / $0.2723 | Buy Now |
Part Details for 2359528-1
2359528-1 CAD Models
2359528-1 Part Data Attributes:
|
2359528-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2359528-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 2.5 mm2 | |
Design Use | POWER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 25 A | |
Rated Voltage | 600 V | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |