Part Details for 2359527-2 by TE Connectivity
Overview of 2359527-2 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2359527-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0366
|
Newark | Contact, Socket, 12Awg, Crimp, Product Range:Nector T Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:12Awg, Wire Size Awg Min:-, For Use With:Amp Nector T Series Pluggable Connectors Rohs Compliant: Yes |Te Connectivity 2359527-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8680 |
|
$0.1530 | Buy Now |
DISTI #
50AJ0367
|
Newark | Contact, Socket, 12Awg, Crimp, Product Range:Nector T Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:12Awg, Wire Size Awg Min:-, For Use With:Amp Nector T Series Pluggable Connectors Rohs Compliant: Yes |Te Connectivity 2359527-2 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2460 / $0.2610 | Buy Now |
DISTI #
17-2359527-2CT-ND
|
DigiKey | NECTOR T, CRIMP SOCKET CONTACT- Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8869 In Stock |
|
$0.2008 / $0.4300 | Buy Now |
DISTI #
2359527-2
|
Avnet Americas | Circular Connector Contact, Nector T, Socket, Crimp, 12 AWG - Tape and Reel (Alt: 2359527-2) Min Qty: 4500 Package Multiple: 1500 Lead time: 21 Weeks, 3 Days Container: Reel | 3000 Factory Stock |
|
$0.1992 / $0.2249 | Buy Now |
DISTI #
50AJ0366
|
Avnet Americas | Circular Connector Contact, Nector T, Socket, Crimp, 12 AWG - Product that comes on tape, but is not reeled (Alt: 50AJ0366) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Ammo Pack | 8680 Partner Stock |
|
$0.3290 / $0.4470 | Buy Now |
DISTI #
571-2359527-2
|
Mouser Electronics | Lighting Connectors NECTOR T, CRIMP SOCK CONTACT- 4.0mm2 RoHS: Compliant | 9423 |
|
$0.2100 / $0.5100 | Buy Now |
DISTI #
73792701
|
RS | Lighting Accessories, Contact, 600 VAC, NECTOR | TE Connectivity 2359527-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 4500 |
|
$0.2880 / $0.4300 | Buy Now |
|
Future Electronics | NECTOR T, CRIMP SOCKET CONTACT- 4.0mm2 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 9000Reel |
|
$0.1330 / $0.1470 | Buy Now |
DISTI #
AMP2359527-2
|
Heilind Electronics | NECTOR T, CRIMP SOCKET CONTACT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NECTOR T, CRIMP SOCKET CONTACT- 4.0mm2 | 0 |
|
$0.1998 / $0.2556 | Buy Now |
Part Details for 2359527-2
2359527-2 CAD Models
2359527-2 Part Data Attributes:
|
2359527-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2359527-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 4 mm2 | |
Design Use | POWER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 25 A | |
Rated Voltage | 600 V | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |