-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, 5A, Solder Terminal, Wheel Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1178
|
Newark | Microswitch, Spdt, 5A, 250Vac, Solder, Microswitch Type:Subminiature, Microswitch Actuator:Short Hinge Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Alcoswitch Te Connectivity 2351459-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 966 |
|
$1.3400 | Buy Now |
DISTI #
2351459-1
|
Avnet Americas | Switch Snap-Action SPDT N.O/N.C Short Hinge Lever 5A 250V 0.49N Solder Through Hole - Bulk (Alt: 2351459-1) Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
$1.7487 / $1.9744 | Buy Now |
DISTI #
655-2351459-1
|
Mouser Electronics | Basic / Snap Action Switches SMIN SW SH-H-R 0.49N . 5A AC DT SLD RoHS: Compliant | 0 |
|
$2.0200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 50 Container: Bag | 0Bag |
|
$1.7700 | Buy Now |
DISTI #
AMP2351459-1
|
Heilind Electronics | SMINSA SW SH-H-R 0.49N. 5A AC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMINSA SW SH-H-R 0.49N. 5A AC DT SLD | 0 |
|
$1.7500 / $3.6700 | Buy Now |
DISTI #
61340571
|
Verical | Snap Action Switches, Single Pole Min Qty: 38 Package Multiple: 1 | Americas - 966 |
|
$1.6341 | Buy Now |
DISTI #
2351459-1
|
Avnet Americas | Switch Snap-Action SPDT N.O/N.C Short Hinge Lever 5A 250V 0.49N Solder Through Hole - Bulk (Alt: 2351459-1) Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
$1.7487 / $1.9744 | Buy Now |
DISTI #
AMP2351459-1
|
Interstate Connecting Components | SMINSA SW SH-H-R 0.49N. 5A AC | 0 |
|
Buy Now | |
DISTI #
000000000006139366
|
Sager | Basic / Snap Action Switches SMIN SW SH-H-R 0.49N . 5A AC DT SLD Min Qty: 1000 | 0 |
|
$1.8500 / $2.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2351459-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2351459-1
TE Connectivity
Snap Acting/Limit Switch, SPDT, 5A, Solder Terminal, Wheel Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | WHEEL | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.588 N | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |